
10-bit pipelined analog-to-digital converter (ADC) with a 65 MS/s sampling rate. Features a differential input and parallel interface. Operates from a 1.8V supply with a maximum power dissipation of 188mW. Packaged in a 48-TQFP surface mount configuration. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5102IPFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 188mW |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 160mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
