
The ADS5102IPFBR is a 10-bit single-channel analog-to-digital converter with a conversion rate of 65,000 kilosamples per second. It operates from a single 1.8V supply and has a nominal supply current of 70mA. The device is packaged in a 48-pin TQFP and is RoHS compliant. It is suitable for use in applications where high-speed data conversion is required, and it can operate over a temperature range of -40°C to 85°C.
Texas Instruments ADS5102IPFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 188mW |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5102IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
