
The ADS5102IPFBRG4 is a 10-bit analog-to-digital converter from Texas Instruments. It operates at a conversion rate of 65,000 kilosamples per second and accepts differential input signals. This surface-mount device is packaged in a TQFP and is suitable for use in temperatures ranging from -40°C to 85°C. The converter draws a nominal supply current of 70mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5102IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 188mW |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
