
The ADS5103CPFBRG4 is a 10-bit analog-to-digital converter with a conversion rate of 40,000 KS/s. It operates on a nominal supply current of 45mA and has a maximum power dissipation of 126mW. The device is available in a TQFP package and is RoHS compliant. It can operate over a temperature range of 0°C to 70°C. The converter has a resolution of 10 bits and a signal-to-noise ratio of 59dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5103CPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 126mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
