
10-bit Analog-to-Digital Converter (ADC) with a 40MSPS sampling rate. Features differential input, internal/external reference, and power-down mode. Operates from a 1.65V to 2V supply, with a nominal 1.8V. Offers 1.5LSB Integral Nonlinearity (INL) and 0.8LSB Differential Nonlinearity (DNL). Serial and parallel interfaces are supported. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS5103IPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5103IPFB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 126mW |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 45mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5103IPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
