
The ADS5103IPFBR is a 10-bit analog-to-digital converter with a conversion rate of 40MS/s. It operates on a nominal supply current of 45mA and has a maximum power dissipation of 126mW. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is available in a TQFP-48 package.
Texas Instruments ADS5103IPFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 126mW |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5103IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
