
Eight-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features differential input type, parallel interface, and 58dB signal-to-noise ratio. Operates with a supply voltage range of 1.65V to 2V, consuming 794mW at 1.8V nominal. Packaged in an LFBGA with copper, tin, and silver plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments ADS5120CZHK technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 398mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 794mW |
| Power Dissipation | 794mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 58dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
