
Eight-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features differential input type, parallel interface, and 60 dB signal-to-noise ratio. Operates with a 1.65V to 3.6V supply voltage range and offers 1.5 LSB integral nonlinearity. Housed in an LFBGA package with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS5121IGHK technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 242mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
No datasheet is available for this part.
