
Eight-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features differential input type, parallel interface, and bipolar polarity. Achieves 1.5 LSB integral nonlinearity and 1 LSB differential nonlinearity, with a signal-to-noise ratio of 60 dB and SFDR of 74 dB. Operates from a 1.65V to 3.6V supply voltage range, with a typical power consumption of 500mW. Packaged in a 257-BGA MICROSTAR (LFBGA) with copper, tin, and silver contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS5121IZHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5121IZHK technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 500mW |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Current | 242mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5121IZHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
