
Eight-channel, 10-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features differential input type, parallel interface, and a 59dB signal-to-noise ratio. Operates with a supply voltage range of 1.65V to 3.6V, consuming 733mW maximum power. Housed in a 257-BGA MICROSTAR package with tin/lead contact plating, suitable for 0°C to 70°C operation.
Sign in to ask questions about the Texas Instruments ADS5122CGHK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5122CGHK technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 733mW |
| Power Dissipation | 733mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Current | 357mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS5122CGHK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
