
Dual-channel, 10-bit analog-to-digital converter (ADC) operating at a 40MSPS conversion rate. Features include a programmable gain amplifier (PGA), bipolar polarity, and differential input type. This IC offers 1.5 LSB integral nonlinearity and 60.5 dB signal-to-noise ratio. Interface options include SPI, serial, and parallel. Operates from a 3V to 3.6V supply voltage with a typical power consumption of 275mW. Packaged in a 48-TQFP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5204IPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5204IPFB technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 64mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 275mW |
| Power Dissipation | 345mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 60.5dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5204IPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
