
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 40 MSPS sampling rate. Features differential input type, parallel interface, and a 1.5 LSB integral nonlinearity. Operating temperature range from -40°C to 85°C, with a maximum power dissipation of 345mW. Qualified for automotive applications, this RoHS compliant component is available in a 48-TQFP package with gold contact plating.
Sign in to ask questions about the Texas Instruments ADS5204IPFBRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5204IPFBRQ1 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 345mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 0uV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 0V |
| Nominal Supply Current | 64mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 275mW |
| Power Dissipation | 275mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 60.5dB |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5204IPFBRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
