
The ADS5220PFBR is a 12-bit 1-channel analog-to-digital converter with a conversion rate of 40MS/s and an operating supply voltage of 3.3V. It is packaged in a TQFP-48 package and is suitable for surface mount. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 215mW. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Texas Instruments ADS5220PFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5220PFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
