
12-bit pipelined analog-to-digital converter (ADC) with a 65 MS/s sampling rate. Features a single differential analog input and a parallel interface. Operates from a 3.3V supply with analog and digital supply types. Packaged in a 48-TQFP surface mount configuration, this lead-free and RoHS compliant component offers a 70dB signal-to-noise ratio.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5221PFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
