
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a 40 MSPS sampling rate. Features differential input type, parallel interface, and 70.7 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 2.5 LSB and Differential Nonlinearity (DNL) is 0.9 LSB. Operates from a 3V to 3.6V single supply voltage, with a power consumption of 285mW. Packaged in a 64-TQFP with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5231IPAGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5231IPAGT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Power Dissipation | 321mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5231IPAGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
