
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features differential inputs, parallel and serial interfaces, and a 70.7 dB signal-to-noise ratio. Integral nonlinearity is 2.5 LSB, and differential nonlinearity is 0.9 LSB. Operates from a 3V to 3.6V single supply voltage and is housed in a 64-TQFP package for surface mounting. Extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS5232IPAGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5232IPAGG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 439mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 335mW |
| Power Dissipation | 371mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5232IPAGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
