The ADS5240EVM is a 12-bit 4-channel analog-to-digital converter evaluation kit from Texas Instruments. It operates at a 3.3V supply voltage and is packaged in a module format. The kit includes one evaluation module and is packaged in a box. It is not radiation hardened and contains lead, making it non-lead-free. The ADS5240EVM features a sampling rate of 40 million samples per second and supports serial and RS-232 interfaces.
Sign in to ask questions about the Texas Instruments ADS5240EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5240EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, RS-232 |
| Lead Free | Contains Lead |
| Number of A/D Converters | 4 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 40000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5240EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.