
4-channel, 12-bit Analog-to-Digital Converter (ADC) with a 65MS/s sampling rate. Features differential input type, LVDS and parallel interface, and a bipolar polarity. Offers 2.5LSB Integral Nonlinearity (INL) and 71.1dB Signal-to-Noise Ratio (SNR). Operates with a 3V to 3.6V supply voltage and has a maximum power dissipation of 736mW. Packaged in a 64-HTQFP, this component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5242IPAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5242IPAPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 545mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 599mW |
| Power Dissipation | 736mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5242IPAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
