
Quad-channel, 16-bit analog-to-digital converter (ADC) with a 100 MS/s conversion rate. Features differential inputs, LVDS and parallel interfaces, and a signal-to-noise ratio (SNR) of 84.6 dB. Offers 0.1 LSB differential nonlinearity and 2.2 LSB integral nonlinearity (INL). Operates from a 3V to 3.6V supply voltage and is available in a 64-VQFN surface-mount package.
Sign in to ask questions about the Texas Instruments ADS5263IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5263IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.35W |
| Power Dissipation | 1.22W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 84.6dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5263IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
