The ADS5271EVM is a module-based evaluation kit for a 12-bit analog-to-digital converter. It features 8 A/D converters with a sampling rate of 50 MSPS. The module operates at 3.3V and is packaged in a single unit. The ADS5271EVM is lead-free and intended for general use.
Texas Instruments ADS5271EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 50000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.