
Eight-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS conversion rate. Features differential input type, LVDS and parallel interface, and 71.2 dB SNR. Integral nonlinearity is 2.5 LSB, with SFDR at 90 dB. Operates from a 3V to 3.6V supply voltage and is housed in an 80-HTQFP package. Suitable for applications requiring high-speed, multi-channel data acquisition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5272IPFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5272IPFPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.072W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 983mW |
| Power Dissipation | 983mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Spurious-free dynamic range (SFDR) | 90dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5272IPFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
