
Eight-channel, 12-bit analog-to-digital converter (ADC) with a 50 MS/s conversion rate. Features differential inputs, LVDS and parallel interfaces, and a bipolar polarity. Operates from a 3V to 3.6V supply voltage with a typical power consumption of 512mW. Integral nonlinearity is 1.5 LSB and differential nonlinearity is 0.75 LSB, with a signal-to-noise ratio of 70 dB. Packaged in a 12mm x 12mm x 1mm HTQFP with gold contact plating for surface mounting.
Sign in to ask questions about the Texas Instruments ADS5281IPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5281IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 50MS/s |
| Differential Nonlinearity | 0.75LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 649.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 512mW |
| Power Dissipation | 530mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 119mA |
| Supply Type | Analog, Digital |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5281IPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
