
Eight-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 50 MSPS. Features differential inputs, LVDS and parallel interfaces, and a signal-to-noise ratio (SNR) of 70dB. Offers integral nonlinearity (INL) of 1.5 LSB and differential nonlinearity (DNL) of 0.75 LSB. Operates within a temperature range of -40°C to 85°C, with a supply voltage range of 3V to 3.6V. Packaged in an 80-HTQFP for surface mounting.
Sign in to ask questions about the Texas Instruments ADS5281IPFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5281IPFPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 649.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 119mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 512mW |
| Power Dissipation | 530mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5281IPFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
