
12-bit, 8-channel analog-to-digital converter (ADC) subsystem with a 50MS/s sampling rate. Features differential input type, LVDS serial interface, and bipolar polarity. Offers 70dB signal-to-noise ratio and 1.5 LSB integral nonlinearity. Operates within a 3V to 3.6V supply voltage range and a -40°C to 85°C temperature range. Packaged in a VQFN EP surface mount configuration.
Texas Instruments ADS5281IRGCRG4 technical specifications.
| Package/Case | VQFN EP |
| Conversion Rate | 50000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 512mW |
| Power Dissipation | 649.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5281IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
