
Eight-channel, 12-bit Analog-to-Digital Converter (ADC) with a 50 MSPS sampling rate. Features LVDS and parallel interfaces, differential inputs, and a bipolar polarity. Offers 70dB Signal-to-Noise Ratio (SNR) and low linearity errors with 0.75 LSB Differential Nonlinearity (DNL) and 1.5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply voltage and is available in a 64-VQFN package for surface mounting.
Texas Instruments ADS5281IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 649.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 512mW |
| Power Dissipation | 530mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 119mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5281IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
