Eight-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS conversion rate. Features LVDS and parallel interfaces, differential inputs, and a 70dB signal-to-noise ratio. Surface mountable in a VQFN package with gold contact plating. Operates from a 3V to 3.6V supply voltage range, with a maximum power dissipation of 77mW. Suitable for applications requiring high-speed, multi-channel data acquisition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5282IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5282IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.7LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 616mW |
| Power Dissipation | 639mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5282IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
