
Eight-channel, 10-bit Analog-to-Digital Converter (ADC) with a 65 MSPS sampling rate and 61.7 dB Signal-to-Noise Ratio (SNR). Features differential input type and LVDS serial interface. Operates from a 3.3V supply voltage with a maximum power dissipation of 74mW. Packaged in a VQFN surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS5287IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 74mW |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 616mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5287IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
