
Eight-channel, 10-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MS/s. Features differential inputs, LVDS serial interface, and a Signal-to-Noise Ratio (SNR) of 61.7 dB. Integral Nonlinearity (INL) is 1 LSB and Differential Nonlinearity (DNL) is 0.55 LSB. Operates from a 3V to 3.6V supply, with a typical power consumption of 616mW. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting.
Texas Instruments ADS5287IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Differential Nonlinearity | 0.55LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 719.1mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 616mW |
| Power Dissipation | 615mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Current | 139mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5287IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
