
Eight-channel, 14-bit analog-to-digital converter (ADC) with an 80 MS/s sampling rate. Features LVDS and serial interfaces, 75.5dB Signal to Noise Ratio (SNR), and 84dB Spurious-free dynamic range (SFDR). Operates with a 1.8V supply voltage and offers 1.7LSB Differential Nonlinearity (DNL) and 5.5LSB Integral Nonlinearity (INL). Packaged in a 12mm x 12mm x 1.2mm HTQFP with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5294IPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5294IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1.7LSB |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 464mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | ADS5294 |
| Signal to Noise Ratio (SNR) | 75.5dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| Thickness | 1mm |
| Weight | 0.013355oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5294IPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
