
Eight-channel, 14-bit analog-to-digital converter (ADC) with an 80 MS/s conversion rate. Features LVDS and serial interfaces, 75.5 dB SNR, and 84 dB SFDR. Operates from a 1.7V to 1.9V supply voltage with a power consumption of 464mW. Packaged in an 80-HTQFP with gold contact plating, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5294IPFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5294IPFPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 80MS/s |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | ADS5294 |
| Signal to Noise Ratio (SNR) | 75.5dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5294IPFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
