
Octal channel 12-bit analog-to-digital converter (ADC) with a 100MS/s conversion rate. Features high signal-to-noise ratio (SNR) of 70.6dB and spurious-free dynamic range (SFDR) of 86dB. Supports differential inputs and LVDS serial interface. Operates with a supply voltage range of 1.7V to 1.9V and a power consumption of 640mW. Packaged in an 80-HTQFP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5295PFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5295PFP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.62LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 70.6dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5295PFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
