
Octal channel 12-bit Analog-to-Digital Converter (ADC) with a 100MS/s conversion rate. Features high signal-to-noise ratio (SNR) of 70.6dB and low power consumption of 640mW. Offers differential inputs with 0.62LSB DNL and 1.1LSB INL. Operates from a 1.7V to 1.9V supply voltage and interfaces via LVDS and Serial. Packaged in an 80-HTQFP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS5295PFPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.62LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Signal to Noise Ratio (SNR) | 70.6dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5295PFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
