
The ADS5296ARGCR is a 12-bit analog-to-digital converter with a quad terminal position and industrial temperature grade. It operates over a -40 to 85°C temperature range and has a maximum supply current of 227mA. The device has 64 pins and is packaged in a VQCCN package type. It is designed for use in industrial applications and has a proprietary conversion method.
Texas Instruments ADS5296ARGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 227 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS5296ARGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.