
The ADS5400EVM is an evaluation board for the ADS5400 12-bit 1GSPS ADC. It supports an input voltage range of 6 to 36 volts and features a SPI interface. The board is compatible with Windows operating systems and includes daughter cards for expansion. It is designed for use with the ADS5400 device, a high-speed ADC with 12-bit resolution. The board operates within a standard temperature range and meets the requirements for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5400EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS5400 |
| Supported Device Technology | ADC |
| Input Voltage Range | 6 to 36VDC |
| Number of Bits | 12 |
| Sampling Rate | 1GSPS |
| IDE | TIGAR |
| Interface Type | SPI |
| Windows | Win |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |