12-bit, 1GS/s analog-to-digital converter (ADC) with a bipolar, single-ended input. Features LVDS and parallel interfaces, 4.5 LSB integral nonlinearity, and a wide operating temperature range of -55°C to 125°C. This surface-mount component operates from a 3.135V to 5.25V supply, with typical power consumption of 2.2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5400MHFSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5400MHFSV technical specifications.
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Bipolar |
| Power Consumption | 2.2W |
| Power Dissipation | 2.2W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5400MHFSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.