
12-bit, 800 MSPS Analog-to-Digital Converter (ADC) featuring differential input and DDR/LVDS interface. Offers 61.3dB Signal-to-Noise Ratio (SNR) and 78dB Spurious-Free Dynamic Range (SFDR). Operates across a -40°C to 85°C temperature range with a 1.7V to 1.9V analog supply and 1.7V to 3.45V digital supply. Packaged in a 196-NFBGA with copper, tin, and silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5401IZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5401IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 1A |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2W |
| Power Dissipation | 1.33W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Signal to Noise Ratio (SNR) | 61.3dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5401IZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
