
Dual-channel, 12-bit analog-to-digital converter (ADC) with an 800 MSPS sampling rate. Features differential inputs, DDR/LVDS interface, and a 61.3 dB Signal-to-Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range with a 1.7V to 1.9V supply voltage. Integral Nonlinearity (INL) is 5 LSB, and Differential Nonlinearity (DNL) is 0.8 LSB. Housed in a 196-NFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5402IZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5402IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.18W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Signal to Noise Ratio (SNR) | 61.3dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5402IZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
