
Dual-channel, 12-bit analog-to-digital converter (ADC) with an 800 MS/s sampling rate. Features differential inputs, DDR/LVDS interface, and a 1.7V to 3.45V supply voltage range. Offers 61.3dB SNR and 78dB SFDR, with INL of 5LSB and DNL of 0.8LSB. Operates from -40°C to 85°C in a 196-NFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5402IZAYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5402IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.18W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Series | ADS5402 |
| Signal to Noise Ratio (SNR) | 61.3dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5402IZAYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
