
12-bit, 500 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and DDR, LVDS interface. This unipolar converter offers 60.6 dB Signal to Noise Ratio (SNR) and 80 dB Spurious-free dynamic range (SFDR). Operates from a 1.7V to 3.45V supply range with a typical power consumption of 1.04W. Packaged in a 196-NFBGA with copper, tin, and silver contact plating, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5403IZAYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5403IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.04W |
| Power Dissipation | 1.04W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | ADS5403 |
| Signal to Noise Ratio (SNR) | 60.6dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5403IZAYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
