
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 500 MS/s sampling rate. Features differential inputs, DDR and LVDS interfaces, and a 63.5dB Signal to Noise Ratio (SNR). Operates within a -40°C to 85°C temperature range, with supply voltages from 1.7V to 3.45V. Offers 0.8 LSB Differential Nonlinearity and 5 LSB Integral Nonlinearity. Packaged in 160-pin LFBGA with lead-free copper, tin, and silver plating.
Texas Instruments ADS5407IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.35W |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 63.5dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5407IZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
