
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 500 MS/s sampling rate. Features include 2 analog inputs, DDR/LVDS interface, and differential input type. Achieves 63.5dB Signal-to-Noise Ratio (SNR) and 76dB Spurious-free dynamic range (SFDR). Operates within a -40°C to 85°C temperature range, powered by 1.7V to 3.45V supply voltages. Packaged in a 196-NFBGA (LFBGA) with lead-free copper, tin, and silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5407IZAYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5407IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.35W |
| Power Dissipation | 1.35W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | ADS5407 |
| Signal to Noise Ratio (SNR) | 63.5dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5407IZAYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
