The ADS5409IZAYR is a 12-bit industrial-grade analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a proprietary conversion method and a nominal supply voltage of 1.8V. The device has a maximum supply current of 365mA and a maximum analog input voltage of 1.25V. It is packaged in a 196-pin NFBGA-196 package with terminals positioned on the bottom. The ADS5409IZAYR is suitable for industrial applications.
Texas Instruments ADS5409IZAYR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 365 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS5409IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.