
12-bit, 80 MS/s Analog-to-Digital Converter (ADC) with a 1.0-GHz input bandwidth. Features differential input type, LVDS and parallel interface, and a 2 LSB integral nonlinearity. Operates across a -40°C to 85°C temperature range with a 1.6V to 3.6V supply voltage range. Offers 67dB signal-to-noise ratio and 76dB spurious-free dynamic range. Packaged in a 48-TQFP with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5410IPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5410IPFB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 105mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Power Dissipation | 360mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | CommsADC™ |
| Signal to Noise Ratio (SNR) | 67dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5410IPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
