
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features differential input, SPI, LVDS, serial, and parallel interfaces, and an integral nonlinearity of 2LSB. Operates with supply voltages from 1.6V to 3.6V, consuming 360mW of power. Packaged in a TQFP with a temperature range of -40°C to 85°C.
Texas Instruments ADS5410IPFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage (DC) | 2V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 105mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 360mW |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | CommsADC™ |
| Signal to Noise Ratio (SNR) | 67dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5410IPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
