
11-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features differential inputs, LVDS and parallel interface, and 0.5 LSB integral and differential nonlinearity. Operates from a 4.75V to 5.25V single supply voltage, with a typical power consumption of 1.9W. Packaged in a 52-HTQFP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5411IPGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5411IPGPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5411IPGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
