
The ADS5411IPJYG3 is a 11-bit 1-channel analog-to-digital converter with a conversion rate of 105KS/s. It operates on a 5V supply voltage and has a nominal supply current of 355mA. The device is packaged in a QFP52 package and is suitable for surface mount applications. The ADS5411IPJYG3 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and contains lead.
Texas Instruments ADS5411IPJYG3 technical specifications.
| Package/Case | QFP |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.9W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 66.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5411IPJYG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
