
The ADS5413-11IPHPG4 is a high-speed analog-to-digital converter with a conversion rate of 65MS/s and a resolution of 11 bits. It operates over a temperature range of -40°C to 85°C and is available in an HTQFP package. The device is designed for surface mount applications and has a maximum power dissipation of 480mW. It is compliant with RoHS regulations and has a signal-to-noise ratio of 65.9dB.
Texas Instruments ADS5413-11IPHPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Nominal Supply Current | 113mA |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 65.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5413-11IPHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
