The ADS5421Y/RG4 is a 14-bit analog-to-digital converter from Texas Instruments, operating at a maximum sampling rate of 40MS/s. It is designed for differential input and supports parallel interface. The device is RoHS compliant and has a maximum power dissipation of 925mW. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5421Y/RG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Nominal Supply Current | 170mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 900mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 75dB |
| RoHS | Compliant |
No datasheet is available for this part.