14-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring differential input and a 40 MS/s sampling rate. This IC offers 76dB Signal-to-Noise Ratio (SNR) and 88dB Spurious-free dynamic range (SFDR), with Integral Nonlinearity (INL) of 2.5 LSB. It supports SPI, LVDS, Serial, and Parallel interfaces and operates from a 3V to 5V supply voltage range. Packaged in a 64-LQFP, this component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments ADS5421Y/TG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 170mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 900mW |
| Power Dissipation | 925mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5421Y/TG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
