
14-bit Analog-to-Digital Converter (ADC) with a 62 MS/s sampling rate. Features differential input and LVDS/Parallel interface. Operates with a 3V to 5V supply voltage range and offers a signal-to-noise ratio of 73dB and SFDR of 85dB. Packaged in a 64-LQFP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5422Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5422Y/250 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 62000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 62MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5422Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
